
The MTSW-104-22-F-S-340 is a 4-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and is rated for a maximum current of 3A per contact. The header has a straight body orientation and is suitable for through-hole mounting. It operates within a temperature range of -55°C to 125°C.
Samtec MTSW-104-22-F-S-340 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.17mm |
| Mating Length | 8.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-104-22-F-S-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.