This unshrouded header features 4 contacts with a 2.54mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -55 to 125°C. The header is designed for HDR termination and has a maximum current rating of 3 amps per contact. It measures 13.08mm in height and 10.54mm in mating length.
Samtec MTSW-104-22-G-S-415 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.08mm |
| Mating Length | 10.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-104-22-G-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.