
The MTSW-104-22-S-D-346 is an unshrouded header from Samtec, designed for board-to-board connections. It features 8 HDR contacts with a 2.54mm pitch, arranged in 2 rows. The header is suitable for through hole mounting and can operate within a temperature range of -55°C to 125°C. Each contact has a maximum current rating of 3A. The header measures 11.32mm in height and requires a mating length of 8.78mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-104-22-S-D-346 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.32mm |
| Mating Length | 8.78mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec MTSW-104-22-S-D-346 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.