
The MTSW-104-22-S-S-160-RE is a 4-contact unshrouded header from Samtec with a terminal pitch of 2.54mm and a termination method of solder. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The header is designed for through hole mounting and has a body orientation of right angle. It has a maximum current rating of 3 amps per contact and a height of 3.02mm.
Samtec MTSW-104-22-S-S-160-RE technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-104-22-S-S-160-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.