
This unshrouded header features 5 contacts with a 2.54mm pitch, suitable for through-hole mounting. It operates between -55°C and 125°C. The HDR (header) gender and straight body orientation are also notable characteristics. The maximum current rating per contact is 3A, and the mating length is 7.06mm. The header is designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-105-07-S-S-278 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.6mm |
| Mating Length | 7.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-105-07-S-S-278 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.