
The MTSW-105-22-G-S-360 is a 5-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and is rated for a maximum current of 3A per contact. The header has a straight body orientation and a height of 11.68mm. It is suitable for use in applications with operating temperatures ranging from -55°C to 125°C.
Sign in to ask questions about the Samtec MTSW-105-22-G-S-360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-105-22-G-S-360 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.68mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-105-22-G-S-360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.