
This Samtec MTSW-105-22-G-S-415 is a 5-contact unshrouded header with a 2.54mm terminal pitch, designed for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C. The header is rated for a maximum current of 3 amps per contact. It is available in a straight body orientation and is terminated with solder. The header is suitable for use in applications where a compact, high-density connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-105-22-G-S-415 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-105-22-G-S-415 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.