
This 5-contact unshrouded header has a right-angle body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and features a product length of 12.7mm, product depth of 12.76mm, and product height of 3.02mm. The header has a tail length of 4.45mm and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is suitable for use in applications where a high current rating is required, with a maximum current rating of 3A per contact.
Samtec MTSW-105-22-T-S-245-NA technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 12.76 |
| Product Height (mm) | 3.02 |
| Tail Length (mm) | 4.45 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 6.22mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-105-22-T-S-245-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.