This 5-contact unshrouded header has a right-angle body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and features a termination method of solder. The header has a product length of 12.7mm, a product depth of 25.46mm, and a product height of 3.02mm. It is rated for operation between -55°C and 105°C, with a maximum current rating of 3A per contact.
Samtec MTSW-105-28-T-S-415-RA technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 25.46 |
| Product Height (mm) | 3.02 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 10.54mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-105-28-T-S-415-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.