The MTSW-106-06-S-D-105 is a 12-contact unshrouded header with a 2.54mm terminal pitch and 2 rows. It is designed for through hole mounting and features a straight body orientation. The header has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum current rating of 3 amps per contact. It is manufactured by Samtec and is suitable for use in a variety of applications.
Samtec MTSW-106-06-S-D-105 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.2mm |
| Mating Length | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-106-06-S-D-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.