
The MTSW-106-09-T-S-124-RE is a 6-contact unshrouded header from Samtec, designed for board-to-board and mezzanine connections. It features a right-angle body orientation and a terminal pitch of 2.54mm. The header is rated for a maximum operating temperature of 105°C and a minimum of -55°C. It is suitable for through-hole mounting and has a maximum current rating of 3A per contact. The header measures 3.02mm in height and 3.14mm in mating length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-106-09-T-S-124-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 3.14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-106-09-T-S-124-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.