The MTSW-106-09-T-S-340-RA is a 6-contact unshrouded header from Samtec, designed for through hole mounting. It features a terminal pitch of 2.54mm and a right-angle body orientation. The header operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3A per contact. It is suitable for use in applications requiring a high degree of reliability and durability.
Samtec MTSW-106-09-T-S-340-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 8.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-106-09-T-S-340-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.