This right angle shrouded header features 6 male contacts with a matte tin over nickel finish, suitable for commercial reliability applications. It has a glass filled polyester insulator and a black color. The connector is designed for through hole mounting and has a single row configuration. It is manufactured by Samtec as part of the MTSW series.
Samtec MTSW-106-09-T-S-402-RA technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MTSW |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | MATTE TIN OVER NICKEL (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MTSW-106-09-T-S-402-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.