
This unshrouded header from Samtec features six contacts with a terminal pitch of 2.54mm and a termination method of soldering. It has a maximum current rating of 3 amps per contact and can operate within a temperature range of -55°C to 125°C. The header is designed for through hole mounting and has a height of 2.81mm.
Samtec MTSW-106-11-G-S-011 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.81mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec MTSW-106-11-G-S-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.