
This unshrouded header features 6 contacts with a terminal pitch of 2.54mm and a right-angle body orientation. It is designed for through-hole mounting and can operate within a temperature range of -55°C to 125°C. The maximum current rating per contact is 3A, and the height of the header is 3.02mm.
Sign in to ask questions about the Samtec MTSW-106-11-S-S-630-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-106-11-S-S-630-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-106-11-S-S-630-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.