
The MTSW-106-27-G-S-027-RE is a 6-contact unshrouded header from Samtec, featuring a HDR gender and 2.54mm terminal pitch. It is designed for through-hole mounting and has a right-angle body orientation. The component operates within a temperature range of -55 to 125°C and has a maximum current rating of 3 amps per contact. The header measures 3.02mm in height.
Sign in to ask questions about the Samtec MTSW-106-27-G-S-027-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-106-27-G-S-027-RE technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MTSW-106-27-G-S-027-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.