
The MTSW-106-28-F-S-264-RE is a 6-contact unshrouded header from Samtec, designed for through-hole mounting. It features a right-angle body orientation and a terminal pitch of 2.54mm. The header has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is rated for a maximum current of 3A per contact and has a height of 3.02mm. The mating length is 6.7mm.
Samtec MTSW-106-28-F-S-264-RE technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 6.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MTSW-106-28-F-S-264-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.