
The MTSW-107-07-S-D-227 is a 14-contact unshrouded header from Samtec, designed for HDR connectors with a terminal pitch of 2.54mm. It features a straight body orientation and is suitable for through-hole mounting. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The component measures 8.3mm in height and has a mating length of 5.76mm.
Samtec MTSW-107-07-S-D-227 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.3mm |
| Mating Length | 5.76mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-107-07-S-D-227 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.