The MTSW-107-09-G-S-008 is a 7-contact unshrouded header from Samtec. It features a terminal pitch of 2.54mm and is designed for through hole mounting. This header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The body orientation is straight, and it has a height of 2.74mm.
Samtec MTSW-107-09-G-S-008 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.74mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-107-09-G-S-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.