
The MTSW-107-12-G-T-840 is a 21-contact unshrouded header from Samtec, designed for HDR connections. It features a 2.54mm terminal pitch and is suitable for through-hole mounting. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The component measures 23.87mm in height and 21.34mm in mating length.
Samtec MTSW-107-12-G-T-840 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 21 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.87mm |
| Mating Length | 21.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-107-12-G-T-840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.