The MTSW-107-22-T-S-118-RA-006 is a 7-contact unshrouded header from Samtec with a terminal pitch of 2.54mm and a through hole mount. It has a right angle body orientation and a maximum operating temperature range of -55°C to 105°C. This header features a solder termination method and a maximum current rating of 3A per contact. It measures 3.02mm in height and has a mating length of 2.99mm.
Samtec MTSW-107-22-T-S-118-RA-006 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 2.99mm |
Download the complete datasheet for Samtec MTSW-107-22-T-S-118-RA-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.