
The MTSW-108-07-G-S-329 is an unshrouded header from Samtec, featuring 8 contacts with a 2.54mm terminal pitch. It is designed for through hole mounting and has a maximum current rating of 3A per contact. The header operates within a temperature range of -55°C to 125°C. It is available in a straight body orientation with a height of 10.89mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-108-07-G-S-329 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.89mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-108-07-G-S-329 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.