
The MTSW-108-08-F-S-002 is an unshrouded header from Samtec with 8 HDR contacts spaced 2.54mm apart. It is designed for through hole mounting and can operate between -55°C and 125°C. Each contact can handle up to 3A of current. The header has a straight body orientation and a height of 2.59mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-108-08-F-S-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MTSW-108-08-F-S-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.