
This unshrouded header features 16 contacts with a 2.54mm pitch and is designed for through hole mounting. It has a straight body orientation and can operate between -55°C and 125°C. The header is terminated by soldering and has a maximum current rating of 3A per contact. The unshrouded design provides a compact footprint with a height of 9.42mm and a mating length of 6.88mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-108-08-S-D-271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.42mm |
| Mating Length | 6.88mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-108-08-S-D-271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.