The MTSW-108-08-S-S-160-RA is an unshrouded header from Samtec, designed for board-to-board connections. It features 8 HDR contacts with a terminal pitch of 2.54mm and a termination method of solder. The header is rated for a maximum current of 3A per contact and has a maximum operating temperature range of -55°C to 125°C. It is designed for through hole mounting and has a height of 3.02mm and a mating length of 4.06mm.
Samtec MTSW-108-08-S-S-160-RA technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-108-08-S-S-160-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.