
The MTSW-108-08-T-S-340 is an unshrouded header with 8 HDR contacts, a 2.54mm terminal pitch, and a through hole mount. It has a maximum operating temperature range of -55 to 105 degrees Celsius. The header is designed for solder termination and has a maximum current rating of 3 amps per contact. It measures 11.17mm in height and 8.63mm in mating length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-108-08-T-S-340 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.17mm |
| Mating Length | 8.63mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-108-08-T-S-340 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.