
The MTSW-108-13-T-D-935 is a 16-contact unshrouded header from Samtec, designed for through hole mounting. It features a 2.54mm terminal pitch and a 2-row configuration. The header has a maximum operating temperature range of -55°C to 105°C and can handle a maximum current rating of 3A per contact. The component is available in a through hole package type and is suitable for use in a variety of applications.
Samtec MTSW-108-13-T-D-935 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 26.28mm |
| Mating Length | 23.74mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-108-13-T-D-935 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.