
The MTSW-108-21-T-S-021 is an 8-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a straight body orientation. This header is suitable for through hole mounting and can operate within a temperature range of -55°C to 105°C. Each contact has a maximum current rating of 3A. The header measures 3.07mm in height.
Samtec MTSW-108-21-T-S-021 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.07mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec MTSW-108-21-T-S-021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.