
The MTSW-108-22-G-D-354 is a 16-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a maximum current rating of 3A per contact. The header is rated for operation between -55°C and 125°C, making it suitable for a wide range of applications. The through-hole mounting style allows for easy installation on printed circuit boards. The MTSW-108-22-G-D-354 is a reliable and efficient solution for high-density interconnects.
Sign in to ask questions about the Samtec MTSW-108-22-G-D-354 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-108-22-G-D-354 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.53mm |
| Mating Length | 8.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-108-22-G-D-354 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.