
The MTSW-108-22-T-S-271 is an unshrouded header with 8 HDR contacts, a 2.54mm terminal pitch, and a through hole mounting style. It has a maximum operating temperature range of -55°C to 105°C. The header is designed for use in applications where a high number of connections are required, and its straight body orientation allows for easy insertion into PCBs. The MTSW-108-22-T-S-271 is suitable for use in a variety of environments, including those with high temperatures and vibration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-108-22-T-S-271 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 9.42mm |
| Mating Length | 6.88mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-108-22-T-S-271 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.