
This 16-position unshrouded header has a terminal pitch of 2.54mm and a body orientation of straight. It is designed for through-hole mounting and features a termination method of solder. The header has a product length of 20.32mm, a product depth of 5.08mm, and a product height of 8.12mm. It can operate within a temperature range of -55 to 125 degrees Celsius and has a maximum current rating of 3 amps per contact.
Sign in to ask questions about the Samtec MTSW-108-24-G-D-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-108-24-G-D-220 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 8.12 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 5.58mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-108-24-G-D-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.