
The MTSW-108-28-G-D-094 is a 16-contact unshrouded header from Samtec, designed for board-to-board connections. It features a HDR gender and a terminal pitch of 2.54mm, with two rows of contacts. The header is terminated through solder and is suitable for through hole mounting. It can operate within a temperature range of -55 to 125°C, with a maximum current rating of 3 amps per contact.
Samtec MTSW-108-28-G-D-094 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 4.92mm |
| Mating Length | 2.38mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-108-28-G-D-094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.