The MTSW-108-28-H-S-920 is an unshrouded header from Samtec, featuring 8 contacts with a 2.54mm pitch. It has a straight body orientation and is designed for through hole mounting. The component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The header measures 25.9mm in height and 23.36mm in mating length.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.9mm |
| Mating Length | 23.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |