
This unshrouded header features 9 contacts with a 2.54mm pitch, suitable for through hole mounting. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The header is designed for HDR (header-receptacle) connections and has a maximum current rating of 3 amps per contact. It is available in a straight body orientation and has a height of 2.74mm.
Samtec MTSW-109-06-G-S-008 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.74mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MTSW-109-06-G-S-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.