
This unshrouded header features 9 contacts with a 2.54mm pitch and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The header has a termination method of solder and a maximum current rating of 3A per contact. It measures 5.53mm in height and has a mating length of 2.99mm.
Samtec MTSW-109-06-T-S-118 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.53mm |
| Mating Length | 2.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-109-06-T-S-118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.