
Unshrouded header with 9 positions and a 2.54mm pitch. Features straight, top-entry, thru-hole mounting with solder termination. Male pin contacts are made of bronze with gold plating for mating and a square shape. Maximum current rating is 3A, operating temperature range is -55°C to 125°C. The black housing and insulation are made of glass and rated UL94 V-0 for flammability.
Samtec MTSW-109-08-G-S-240 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, MTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTSW-109-08-G-S-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
