
The MTSW-109-28-G-D-1030 is a 18-contact unshrouded header from Samtec with a terminal pitch of 2.54mm and 2 rows. It features a through hole mount and a straight body orientation. The header operates within a temperature range of -55 to 125 degrees Celsius. It has a maximum current rating of 3 amps per contact and a height of 28.7mm. The mating length is 26.16mm.
Sign in to ask questions about the Samtec MTSW-109-28-G-D-1030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-109-28-G-D-1030 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.7mm |
| Mating Length | 26.16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-109-28-G-D-1030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.