
Unshrouded header, right-angle, through-hole mount, 20 positions, 2 rows with 2.54mm pitch and 0.1-inch row spacing. Features male pin contacts with gold plating over bronze, offering a 0.43-inch mating length. Rated for 3A max current and operating temperatures from -55°C to 125°C. Black glass-filled LCP housing with UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Samtec MTSW-110-09-L-D-430-RA technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.43inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 17.52mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, MTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTSW-110-09-L-D-430-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.