
The MTSW-110-09-T-D-350 is a 20-contact unshrouded header from Samtec with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is designed for through-hole mounting and has a maximum current rating of 3 amps per contact. It measures 11.43mm in height and 8.89mm in mating length.
Samtec MTSW-110-09-T-D-350 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.43mm |
| Mating Length | 8.89mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-110-09-T-D-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.