The MTSW-110-09-T-D-510 is a 20-contact unshrouded header from Samtec, designed for board-to-board connections. It features a terminal pitch of 2.54mm and a termination method of solder. The header is rated for a maximum current of 3A per contact and has a maximum operating temperature range of -55°C to 105°C. The MTSW-110-09-T-D-510 is a through-hole mount component with a height of 15.49mm and a mating length of 12.95mm.
Samtec MTSW-110-09-T-D-510 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.49mm |
| Mating Length | 12.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-110-09-T-D-510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.