The MTSW-110-10-T-S-605 is a 10-contact unshrouded header from Samtec with a terminal pitch of 2.54mm. It features a straight body orientation and a through hole mounting style. The header operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3 amps per contact. It is designed for solder termination and has a height of 17.9mm.
Samtec MTSW-110-10-T-S-605 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-110-10-T-S-605 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.