
The MTSW-110-12-G-S-024 is a 10-contact unshrouded header with a terminal pitch of 2.54mm, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C. The header is designed for HDR connections and has a maximum current rating of 3A per contact. It is manufactured by Samtec and is available in a through hole package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-110-12-G-S-024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-110-12-G-S-024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.