
This unshrouded HDR header features 30 contacts with a 2.54mm pitch and is designed for through hole mounting. It operates reliably within a temperature range of -55 to 125 degrees Celsius. The header is constructed with a straight body orientation and is terminated via soldering. It is rated for a maximum current of 3 amps per contact.
Samtec MTSW-110-12-G-T-799 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 22.83mm |
| Mating Length | 20.29mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-110-12-G-T-799 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.