The MTSW-110-13-G-S-105 is a 10-contact unshrouded header with a 2.54mm terminal pitch, suitable for through-hole mounting. It features a straight body orientation and a solder termination method. The header operates reliably within a temperature range of -55°C to 125°C. With a maximum current rating of 3A per contact, this header is designed for high-density applications.
Samtec MTSW-110-13-G-S-105 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 5.2mm |
| Mating Length | 2.66mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-110-13-G-S-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.