
The MTSW-110-24-T-S-024-LL is a 10-contact unshrouded header from Samtec, designed for HDR connections with a terminal pitch of 2.54mm. It features a straight body orientation and is suitable for through-hole mounting. This header operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3 amps per contact. The height of the header is 3.14mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-110-24-T-S-024-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-110-24-T-S-024-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.