
The MTSW-111-07-S-D-236 is a 22-contact unshrouded header from Samtec with a terminal pitch of 2.54mm. It features a straight body orientation and a solder termination method. The header has a maximum operating temperature range of -55 to 125 degrees Celsius. It is designed for through-hole mounting and has a maximum current rating of 3 amps per contact. The header measures 8.53mm in height and has a mating length of 5.99mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-111-07-S-D-236 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 8.53mm |
| Mating Length | 5.99mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-111-07-S-D-236 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.