The MTSW-111-09-S-S-125-RE is an unshrouded header from Samtec with 11 contacts, a terminal pitch of 2.54mm, and a right-angle body orientation. It is designed for through-hole mounting and has a maximum operating temperature of 125°C. This header has a minimum operating temperature of -55°C and a maximum current rating of 3A per contact.
Samtec MTSW-111-09-S-S-125-RE technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 3.02mm |
| Mating Length | 3.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-111-09-S-S-125-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.