
The MTSW-111-10-T-S-002 is an unshrouded header from Samtec, designed for board-to-board connections. It features 11 HDR contacts with a 2.54mm pitch and a straight body orientation. This header is suitable for through hole mounting and can operate within a temperature range of -55°C to 105°C. The maximum current rating per contact is 3A, and the height of the header is 2.59mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-111-10-T-S-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 2.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-111-10-T-S-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.