
Unshrouded header with 22 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This straight, top-entry, through-hole mount component offers male pin contacts with gold plating for reliable connections. Constructed with bronze contact material and a black housing, it supports a maximum current rating of 3A and operates within a temperature range of -55°C to 125°C. Lead-free and RoHS compliant, this header is designed for solder termination.
Samtec MTSW-111-12-G-D-810-LL technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.809inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, MTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MTSW-111-12-G-D-810-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
