
This unshrouded HDR header features 11 contacts with a terminal pitch of 2.54mm and is designed for through hole mounting. It operates reliably within a temperature range of -55°C to 105°C. The header is constructed for solder termination and is available in a straight body orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MTSW-111-22-T-S-397 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec MTSW-111-22-T-S-397 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 11 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.62mm |
| Mating Length | 10.08mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Samtec MTSW-111-22-T-S-397 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.